TE Connectivity SFP+ Connector & Cage Female 2 x 1-Port 40-Position, 2007492-5
- RS Stock No.:
- 164-3163
- Mfr. Part No.:
- 2007492-5
- Brand:
- TE Connectivity
Subtotal (1 box of 252 units)*
£5,060.412
(exc. VAT)
£6,072.444
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,756 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
252 + | £20.081 | £5,060.41 |
*price indicative
- RS Stock No.:
- 164-3163
- Mfr. Part No.:
- 2007492-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Connector & Cage | |
Form Factor | SFP+ | |
Gender | Female | |
Body Orientation | Straight | |
Number of Ports | 2 x 1 | |
Number of Contacts | 40 | |
Contact Material | Copper Alloy | |
Contact Plating | Gold over Palladium Nickel | |
Housing Material | Liquid Crystal Polymer | |
Termination Method | Press-In | |
Series | SFP+ | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Connector & Cage | ||
Form Factor SFP+ | ||
Gender Female | ||
Body Orientation Straight | ||
Number of Ports 2 x 1 | ||
Number of Contacts 40 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Palladium Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Termination Method Press-In | ||
Series SFP+ | ||
TE Connectivity SFP+ Stacked (Dual Row) Cage/Connector Assemblies
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.
Stock numbers 756-1142 and 756-1149 have an elastomeric gasket for EMI containment.
Stock numbers 756-1158 and 787-1705 have EMI springs.
Stock numbers 756-1142 and 756-1149 have an elastomeric gasket for EMI containment.
Stock numbers 756-1158 and 787-1705 have EMI springs.
SPF Cage
Related links
- TE Connectivity SFP+ Connector & Cage Female 2 x 1-Port 40-Position, 2007492-5
- TE Connectivity SFP+ Cage Assembly 2-Port 40-Position, 2007492-6
- TE Connectivity SFP+ Cage Assembly 2-Port 40-Position, 2007492-8
- TE Connectivity SFP+ Cage Assembly 2-Port 40-Position, 1-2007492-6
- TE Connectivity SFP+ Connector 2007538-5
- TE Connectivity SFP+ Connector & Cage Male 2 x 6-Port 20-Position, 2007562-5
- TE Connectivity SFP+ Connector 2007567-5
- TE Connectivity SFP Cage Assembly 2-Port 40-Position, 1658391-2