Finder Pluggable Function Module

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.18

(exc. VAT)

£6.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 109 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£5.18
5 - 9£5.02
10 +£4.81

*price indicative

RS Stock No.:
623-9709
Mfr. Part No.:
99.02.0.024.09
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Pluggable Function Module

Standards/Approvals

EAC, CE

COO (Country of Origin):
IT

Finder 99 series Pluggable Function Module, RC Circuit - 99.02.0.024.09


This pluggable function module is an essential electrical component designed for seamless integration into various applications. Part of the renowned Finder 99 Series, this RC circuit accessory is compact and user-friendly, making it a preferred choice in the automation and electrical industries. Its robust design ensures reliable performance across a range of tasks.

Features & Benefits


• Plug-in mount facilitates easy installation and replacement

• Designed for compatibility with Finder function modules

• Suitable for both AC and DC applications

• Features cadmium-free contact materials for environmental compliance

• Offers efficient switching capabilities for enhanced automation

• Rated for operation in temperatures ranging from -40 to +70°C

Applications


• Used with automation control systems for process management

• Ideal for general-purpose relay in industrial settings

• Utilised in electrical circuits requiring reliable switching solutions

• Implemented in safety systems for improved emergency response capabilities

What are the specific electrical ratings for this module?


This module has a rated current of 10A and supports a maximum switching voltage of 250V AC. It can accommodate a variety of applications due to its extensive voltage range from 6 to 400V.

How does the RC circuit feature enhance performance?


The RC circuit module mitigates voltage spikes and transients, ensuring stable operation and prolonging the lifespan of connected devices by reducing electrical noise.

Can this module be used in outdoor applications?


While the module is designed for indoor use, its robust construction allows for usage in sheltered outdoor environments, provided it is protected from direct exposure to moisture and extreme temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy