TE Connectivity Plug Plug Gauge
- RS Stock No.:
- 476-594
- Distrelec Article No.:
- 303-56-310
- Mfr. Part No.:
- 525442-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£324.13
(exc. VAT)
£388.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.13 |
*price indicative
- RS Stock No.:
- 476-594
- Distrelec Article No.:
- 303-56-310
- Mfr. Part No.:
- 525442-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Plug/Ring | Plug | |
| Product Type | Plug Gauge | |
| Gauge Type | Plug | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Plug/Ring Plug | ||
Product Type Plug Gauge | ||
Gauge Type Plug | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug gauge is an essential hand tool designed to ensure the precision and accuracy of measurements in various applications. With its robust construction and user-friendly design, it aids technicians and quality control professionals in verifying component dimensions and ensuring specifications are met. This tool not only enhances productivity but also guarantees consistent performance in demanding environments, making it an indispensable asset for any workshop or industrial setting. Its compliance with stringent EU regulations reinforces its reliability, ensuring users can trust its quality and safety standards.
Designed for high accuracy in measuring tasks
Robust materials ensure durability and longevity
User-friendly design facilitates easy handling
Compliant with EU RoHS and REACH regulations
Low halogen content meets environmental safety standards
Suitable for a variety of industrial applications
Provides reliable performance in quality control processes
Related links
- TE Connectivity Plug Plug Gauge
- MikronTec Plug Plug Gauge, 7 mm Pitch Diameter
- TE Connectivity Plug Gauge Handtool
- MikronTec Plug Plug Gauge, 48 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 1 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 43 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 23 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 55 mm Pitch Diameter
