Irwin Pliers, 200 mm Overall, Straight Tip, 2in Jaw
- RS Stock No.:
- 123-0198
- Mfr. Part No.:
- 1950508
- Brand:
- Irwin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0198
- Mfr. Part No.:
- 1950508
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 200 mm | |
| Material | Steel | |
| Tip Style | Straight | |
| Jaw Length | 2in | |
| Jaw Depth | 1-1/8in | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Plier Type Long Nose Pliers | ||
Overall Length 200 mm | ||
Material Steel | ||
Tip Style Straight | ||
Jaw Length 2in | ||
Jaw Depth 1-1/8in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Irwin Ergomulti Long Nose Pliers
The ErgoMulti Long Nose Pliers from Irwin Vice-Grip features a 62° ergonomic angled head for reduced wrist strain when in use. Constructed from high-quality steel and specially coated for maximum rust-resistance and extended tool life.
The induction hardened cutting edges are durable enough to cut ACSR, nails, screws and piano wire. Also it has a built-in wire stripper that strips 12 AWG and 14 AWG (solid) wire.
Integrated handle hooks for the Performance Lanyard system, for safer elevated working conditions and easier tool retrieval.
The induction hardened cutting edges are durable enough to cut ACSR, nails, screws and piano wire. Also it has a built-in wire stripper that strips 12 AWG and 14 AWG (solid) wire.
Integrated handle hooks for the Performance Lanyard system, for safer elevated working conditions and easier tool retrieval.
Features and Benefits:
Industry leading three-zone comfort grips for excellent comfort and tool control
Built-in spanner for turning screws, nuts and grounding rods
Can be used with the Irwin Vise-Grip Lanyard system
Made in Germany
Built-in spanner for turning screws, nuts and grounding rods
Can be used with the Irwin Vise-Grip Lanyard system
Made in Germany
