Phoenix Contact 1212204 1-Piece Nose Plier, 205 mm Overall VDE/1000V Approved
- RS Stock No.:
- 129-761
- Mfr. Part No.:
- 1212204
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£34.52
(exc. VAT)
£41.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.52 |
*price indicative
- RS Stock No.:
- 129-761
- Mfr. Part No.:
- 1212204
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Pointed Plier | |
| Product Type | Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 205mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Ergonomic | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, DIN EN 60900 (VDE 0682 PART 201), EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Pointed Plier | ||
Product Type Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 205mm | ||
VDE/1000V Approved Yes | ||
Handle Type Ergonomic | ||
Standards/Approvals EU REACH SVHC, EU RoHS, DIN EN 60900 (VDE 0682 PART 201), EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Needle nose pliers are designed for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC. They feature ergonomic two-component safety handles and are individually tested safety tools according to DIN EN 60900. The pliers have a length of 205mm and come in black color.
Needle nose pliers with blade and notched grip area
VDE 1000 V AC/1500 V DC tested
Related links
- Phoenix Contact 1212811 6-Piece Nose Plier, 205 mm Overall VDE/1000V Approved
- Phoenix Contact 1212810 6-Piece Nose Plier, 205 mm Overall VDE/1000V Approved
- Facom 1-Piece Circlip Plier, 205 mm Overall Internal VDE/1000V Approved ESD Safe
- NWS 1-Piece Combination Plier, 205 mm Overall VDE/1000V Approved
- NWS 1-Piece Long Nose Plier Bent Nose, 205 mm Overall VDE/1000V Approved
- NWS 1-Piece Long Nose Plier Smooth, 205 mm Overall VDE/1000V Approved
- Facom 187AP.20CPEPF 1-Piece Combination Plier Serrated 7.5mm Jaw ESD Safe
- Phoenix Contact 1212818 6-Piece Nose Plier, 200 mm Overall VDE/1000V Approved
