Phoenix Contact ILC 2050 BI Series PLCs-Programmable Logic Controller, Both Analogue and Digital Input
- RS Stock No.:
- 241-6006
- Distrelec Article No.:
- 303-47-987
- Mfr. Part No.:
- 2403160
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£898.73
(exc. VAT)
£1,078.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £898.73 |
*price indicative
- RS Stock No.:
- 241-6006
- Distrelec Article No.:
- 303-47-987
- Mfr. Part No.:
- 2403160
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | ILC 2050 BI | |
| Input Type | Both Analogue and Digital | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 80mm | |
| Depth | 71.5mm | |
| Standards/Approvals | RoHS | |
| Programming Language Used | Niagara Framework | |
| Communication Port Type | USB OTG, USB 2.0, USB 1.0, RS485, Ethernet | |
| Output Current | 1.5A | |
| Battery Backup | Yes | |
| Number of Communication Ports | 8 | |
| Program Capacity | 1GB | |
| Display Included | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLCs-Programmable Logic Controller | ||
Series ILC 2050 BI | ||
Input Type Both Analogue and Digital | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 80mm | ||
Depth 71.5mm | ||
Standards/Approvals RoHS | ||
Programming Language Used Niagara Framework | ||
Communication Port Type USB OTG, USB 2.0, USB 1.0, RS485, Ethernet | ||
Output Current 1.5A | ||
Battery Backup Yes | ||
Number of Communication Ports 8 | ||
Program Capacity 1GB | ||
Display Included No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's modular inline controller is for automation applications in the fields of building technology, infrastructure, and energy technology. Equipped with two logically separated IP address interfaces each with 2 integrated Fast Ethernet ports. Configurable assignment of the Ethernet ports for the use of the spanning-tree protocol, daisy chain and redundant ring structures for maximum availability.
Interface Ethernet
Number 4
Connection method RJ45 jack, shielded
Transmission speed 10/100 Mbps
Interface RS-485
Number 2
Connection method spring-cage connection
Transmission speed maximum 200 kbps
Width 80 mm
Height 119.8 mm
Depth 71.5 mm
Related links
- Phoenix Contact ILC Series Logic Controller
- Phoenix Contact ILC Series Controller for Use with RS-485 Interfaces Digital Output, 2 Analog and 8
- Crouzet MXB Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Crouzet MXD Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Crouzet MXD Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Crouzet MXB Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Siemens SIPLUS LOGO Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Eaton XC-303 Series PLCs-Programmable Logic Controller Digital Input
