Phoenix Contact AXC 1050 Series PLC CPU, Digital Input
- RS Stock No.:
- 212-7353
- Distrelec Article No.:
- 302-39-101
- Mfr. Part No.:
- 2700988
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£447.89
(exc. VAT)
£537.47
(inc. VAT)
FREE delivery for orders over £60.00
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £447.89 |
*price indicative
- RS Stock No.:
- 212-7353
- Distrelec Article No.:
- 302-39-101
- Mfr. Part No.:
- 2700988
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC CPU | |
| Series | AXC 1050 | |
| Input Type | Digital | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 74mm | |
| Length | 126.1mm | |
| Width | 45mm | |
| Standards/Approvals | EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EMC Directive 2014/30/EU, EN 61000-4-6/IEC 61000-4-6, EN 61000-6-3 Class B, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-5/IEC 61000-4-5, EN 61000-6-2 | |
| Number of Communication Ports | 4 | |
| Output Current | 550mA | |
| Mount Type | DIN Rail | |
| Communication Port Type | Axioline F local bus, Ethernet, Service (Micro USB type B) | |
| Program Capacity | 2MB | |
| Display Included | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC CPU | ||
Series AXC 1050 | ||
Input Type Digital | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 74mm | ||
Length 126.1mm | ||
Width 45mm | ||
Standards/Approvals EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EMC Directive 2014/30/EU, EN 61000-4-6/IEC 61000-4-6, EN 61000-6-3 Class B, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-5/IEC 61000-4-5, EN 61000-6-2 | ||
Number of Communication Ports 4 | ||
Output Current 550mA | ||
Mount Type DIN Rail | ||
Communication Port Type Axioline F local bus, Ethernet, Service (Micro USB type B) | ||
Program Capacity 2MB | ||
Display Included No | ||
- COO (Country of Origin):
- DE
