Phoenix Contact NLC-IO-06I-04QTP-01A Series I/O Extension Module, PNP Output, 6-Input, Digital Input
- RS Stock No.:
- 517-386
- Mfr. Part No.:
- 2701072
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 517-386
- Mfr. Part No.:
- 2701072
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | I/O Extension Module | |
| Series | NLC-IO-06I-04QTP-01A | |
| Number of Inputs | 6 | |
| Output Type | PNP | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cUL Listed, UL Listed, EAC, cULus Listed | |
| Length | 43mm | |
| Depth | 43mm | |
| Width | 4mm | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Output Current | 500mA | |
| Communication Port Type | DB9 Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type I/O Extension Module | ||
Series NLC-IO-06I-04QTP-01A | ||
Number of Inputs 6 | ||
Output Type PNP | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cUL Listed, UL Listed, EAC, cULus Listed | ||
Length 43mm | ||
Depth 43mm | ||
Width 4mm | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Output Current 500mA | ||
Communication Port Type DB9 Connector | ||
- COO (Country of Origin):
- IN
The Phoenix Contact I/O extension module is designed for use with the Nanoline base unit. It is equipped with 6 digital input channels and 4 PNP digital output channels. Up to three I/O extension modules can be attached to a single base unit, expanding the system's I/O capacity for versatile automation and control applications.
I/O modules are electrically isolated
Up to 3 modules can be added to the right side of a base unit
Can be powered from a secondary power supply
Related links
- Phoenix Contact NLC-IO-06I-04QTP-01A Series I/O Extension Module 4-Input, Analogue Input
- Phoenix Contact NLC-IO-06I-04QTN-01A Series PLCs-Programmable Logic Controller 6-Input, Digital Input
- RS PRO I/O Extension Module 8-Input, Digital Input
- Crouzet MXB Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Crouzet MXB Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Crouzet MXD Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Siemens SIPLUS LOGO Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Crouzet MXD Series PLCs-Programmable Logic Controller 8-Input, Digital Input
