Phoenix Contact Digital Input Terminal IB IL Digital 30V
- RS Stock No.:
- 129-623
- Mfr. Part No.:
- 2878243
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£229.22
(exc. VAT)
£275.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.22 |
*price indicative
- RS Stock No.:
- 129-623
- Mfr. Part No.:
- 2878243
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Input Terminal | |
| Module Type | Digital Timing Channel | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 55°C | |
| Width | 48.8mm | |
| Length | 119.8mm | |
| Series | IB IL | |
| Depth | 71.5mm | |
| Standards/Approvals | ABS, UL, EN 61131-2 type 1, BV, DNV GL, cUL, EAC, cULus, UAE-RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Input Terminal | ||
Module Type Digital Timing Channel | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 55°C | ||
Width 48.8mm | ||
Length 119.8mm | ||
Series IB IL | ||
Depth 71.5mm | ||
Standards/Approvals ABS, UL, EN 61131-2 type 1, BV, DNV GL, cUL, EAC, cULus, UAE-RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module is designed for use within an Inline station. It is used to acquire digital signals. With 32 digital inputs that are NPN-wired and can be connected using 1-conductor technology, this module offers a reliable solution for connecting sensors. The module also comes with Inline connectors and marking fields for easy installation and identification.
32 digital inputs for acquiring digital signals
1 conductor technology for easy installation
Compact design for space saving installation
Degree of protection IP20 for durability in harsh environments
