Phoenix Contact FLK 40/EZ-DR/150/KONFEK Series PLC Cable for Use with Controller

Subtotal (1 unit)*

£87.58

(exc. VAT)

£105.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.58

*price indicative

RS Stock No.:
855-9171
Mfr. Part No.:
2289007
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Cable

Accessory Type

Cable

Series

FLK 40/EZ-DR/150/KONFEK

For Use With

Controller

IP Rating

IP00

Hazardous Area Certification

No

Standards/Approvals

cUL, cULus, ESA, UL

COO (Country of Origin):
DE
Round cable set; connection 1: IDC/FLK socket strip (1x 40-position); connection 2: IDC/FLK socket strip (1x 40-position); cable length: 1.5 m

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy