Phoenix Contact IB IL MBUS-PAC Series PLC I/O Module for Use with IO Module

Subtotal (1 unit)*

£226.95

(exc. VAT)

£272.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.95

*price indicative

RS Stock No.:
855-3271
Mfr. Part No.:
2700459
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC I/O Module

Accessory Type

PLC I/O Module

Series

IB IL MBUS-PAC

For Use With

IO Module

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

cUL, cULus, EAC, UL

Inline, Analog input terminal, Analog inputs: 4, 0 V ... 10 V, -10 V ... 10 V, connection method: 2-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field

4 analog, bipolar input channels for the connection of voltage signals;Diagnostic and status indicators;Process data update of all channels in 250 μs;Voltage ranges: 0 V ... 10 V, ±10 V;Mean-value generation of the inputs;Connection of sensors in 2-conductor technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy