Phoenix Contact IB IL 24 DO 32/HD-NPN-PAC Series Digital Output Module for Use with Inline Station
- RS Stock No.:
- 855-1424
- Mfr. Part No.:
- 2878340
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£252.29
(exc. VAT)
£302.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.29 |
*price indicative
- RS Stock No.:
- 855-1424
- Mfr. Part No.:
- 2878340
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital Output Module | |
| Series | IB IL 24 DO 32/HD-NPN-PAC | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, cUL, cULus, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Digital I/O Module | ||
Product Type Digital Output Module | ||
Series IB IL 24 DO 32/HD-NPN-PAC | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, cUL, cULus, EAC | ||
- COO (Country of Origin):
- DE
Inline, Digital output terminal, Digital outputs: 32 (NPN), 24 V DC, 500 mA, connection method: 1-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
Total current of the terminal: 8 A;Nominal current per output: 500 mA;Connection of actuators in 1-conductor technology;32 digital outputs, NPN-wired;Short-circuit-proof and overload-protected outputs
Related links
- Phoenix Contact IB IL 24 DO 16-PAC/SN Series Digital Output Module for Use with Inline Station
- Phoenix Contact IB IL 24/230 DOR4/W-PC-PAC Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/2-F-PAC Series Power Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DO 4-ME Series Digital Output Module for Use with Inline Station
- Phoenix Contact IB IL TEMP 2 RTD-PAC Series Temperature Module for Use with Inline Station
