Phoenix Contact IB IL 24 DO 4-ME Series Digital Output Module for Use with Inline Station

Subtotal (1 box of 4 units)*

£194.00

(exc. VAT)

£232.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£194.00£48.50

*price indicative

RS Stock No.:
855-1405
Mfr. Part No.:
2863931
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Digital Output Module

Accessory Type

Digital I/O Module

Series

IB IL 24 DO 4-ME

For Use With

Inline Station

IP Rating

IP20

Standards/Approvals

UL, EAC, cULus, cUL

Hazardous Area Certification

No

COO (Country of Origin):
DE
Inline, Digital output terminal, Digital outputs: 4, 24 V DC, 500 mA, connection method: 3-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field

Nominal current per output: 500 mA;Diagnostic and status indicators;Short-circuit-proof and overload-protected outputs;4 digital outputs;Connection of actuators in 2- and 3-conductor technology;Total current of the terminal: 2 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy