Phoenix Contact Cable for Use with DCS, PLC
- RS Stock No.:
- 803-7170
- Mfr. Part No.:
- 2289094
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.47
(exc. VAT)
£59.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.47 |
*price indicative
- RS Stock No.:
- 803-7170
- Mfr. Part No.:
- 2289094
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | DCS, PLC | |
| IP Rating | IP00 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With DCS, PLC | ||
IP Rating IP00 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact FLK Cable Range
Professional round cable with strip connections on one end and various options on the other.
0.5 to 3 m lengths
14, 26, 34 and 50 way options
Phoenix Contact
Related links
- Phoenix Contact Interface Module for Use with DCS, PLC
- Phoenix Contact VARIOFACE Series PLC Cable for Use with DCS, PLC
- Phoenix Contact Connecting Cable for Use with DCS, PLC
- Phoenix Contact FLKM 50-PA-S300 Series for Use with DCS Simatic� S7-300
- Phoenix Contact CABLE-FLK16/OE/0.14/ 2.0M Series PLC Cable for Use with Controller
- Phoenix Contact DCS Series Sealing Kit for Use with DCS Display Carriers x 780 mm
- Phoenix Contact Cable
- Phoenix Contact Cable for Use with Emerson DeltaV
