Phoenix Contact FLK 50/EZ-DR/50/KONFEK Series Cable for Use with DCS, PLC
- RS Stock No.:
- 803-7164
- Mfr. Part No.:
- 2289065
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£39.67
(exc. VAT)
£47.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.67 |
*price indicative
- RS Stock No.:
- 803-7164
- Mfr. Part No.:
- 2289065
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | FLK 50/EZ-DR/50/KONFEK | |
| For Use With | DCS, PLC | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, UL, ESA | |
| Supply Voltage | 30V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series FLK 50/EZ-DR/50/KONFEK | ||
For Use With DCS, PLC | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, UL, ESA | ||
Supply Voltage 30V ac | ||
- COO (Country of Origin):
- DE
Phoenix Contact FLK 50/EZ-DR/ 50/KONFEK Series Cable, 30V AC Supply Voltage, 0.5m Cable Length - 2289065
This cable is essential for efficient connections in industrial automation. Specifically designed for DCS and PLC applications, it facilitates dependable data transfer and power supply. Its robust design accommodates a wide operating temperature range, making it appropriate for various environments.
Features & Benefits
• Compatible with DCS and PLC systems
• Supports operating voltages up to 30V AC
• Maximum temperature rating of +70°C
• Flexible installation for diverse setups
• Comprised of 50 positions for various connections
Applications
• Utilised with SIEMENS S7-1500 and S7-300 controllers
• Suitable for connecting control modules
• Effective in flexible and fixed installation environments
How does the cable support different controllers?
It is designed for compatibility with various SIEMENS models and other industrial control systems.
What type of material is used for the outer sheath?
The outer sheath is made of semi-rigid PVC, providing increased durability.
How do I ensure proper installation of this cable?
Adhering to the specified installation directions will help ensure performance and safety.
Related links
- Phoenix Contact FLK 26/EZ-DR/50/KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 10/EZ-DR/50/KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 14/EZ-DR/HF/ 50/KONFEK Series Cable for Use with Sensors and Actuators
- Phoenix Contact FLK 40/EZ-DR/ 800/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/1000/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 800/KONFEK Series PLC Cable
- Phoenix Contact FLK 26/EZ-DR/ 600/KONFEK Series PLC Cable
- Phoenix Contact FLK 40/EZ-DR/300/KONFEK Series PLC Cable for Use with Controller
