Phoenix Contact Interface Module for Use with PLC, DCS
- RS Stock No.:
- 803-7072
- Mfr. Part No.:
- 2280284
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£103.22
(exc. VAT)
£123.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.22 |
*price indicative
- RS Stock No.:
- 803-7072
- Mfr. Part No.:
- 2280284
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| For Use With | PLC, DCS | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
For Use With PLC, DCS | ||
IP Rating IP20 | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
DFLK 50 Varioface Feed-Through Interface Module
DFLK 50 feed-through Terminals supports a 1:1 connection between IDC/FLK pin strip & screw connection Terminal blocks.
1:1 connection for IDC/FLK pin strip & screw connection Terminal blocks
M3 thread for Terminal Block
IDC/FLK pin strip supports a 2.54mm pitch
Standards
Air & creppage distances DIN EN 50178 Basic insulation
Related links
- Phoenix Contact Interface Module for Use with PLC, DCS
- Phoenix Contact Interface Module for Use with DCS, PLC
- Phoenix Contact Interface Module for Use with PLC Interface
- Phoenix Contact Interface Module for Use with Gateway for connecting a PSR-M base module to a higher-level controller,
- Phoenix Contact Interface Module VIP-2 60V
- Phoenix Contact Interface Module FLKM 60V dc
- Phoenix Contact Interface Module VARIOFACE 60V dc
- Phoenix Contact Interface Module VIP-2 60V ac/dc
