Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- RS Stock No.:
- 801-7491
- Mfr. Part No.:
- 2861467
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£254.09
(exc. VAT)
£304.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.09 |
*price indicative
- RS Stock No.:
- 801-7491
- Mfr. Part No.:
- 2861467
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact Inline Terminal Block, 2 Outputs, 24V DC Supply Voltage - IB IL AO 2/U/BP-PAC - 2861467
Use this inline terminal block from Phoenix Contact to connect your programmable logic controller to analogue components. Its two input channels let the terminal control two analogue devices for enhanced efficiency. A voltage output range of 0 to 10V makes it suitable for use in low-voltage applications.
As the terminal block processes data updates in less than 2ms, you get fast and efficient responses. Its outputs are protected against short circuits to prevent electrical damage to your equipment. You can mount this component on a DIN rail for quick and simple installation and thanks to its compact dimensions of 136.8 (height) x 12.2 (width) x 71.5mm (depth), it will take up minimal space in your setup.
• Shielded ports to minimise electromagnetic interference for reliable signal transmission
• IP20 (ingress protection) rating means it's touch-proof and protected against objects larger than 12mm in size
• High transmission speed of 500Kbps to support efficient operation
• Light weight of 96.8g to place minimal strain on the DIN rail
IB Inline Terminal
Phoenix Contact System
Related links
- Phoenix Contact IB IL Series
- Phoenix Contact IB IL Series Cable for Use with PSI-MOS Interface Module
- Phoenix Contact IB IL Series Bus Coupler
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Segment Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Communication Module for Use with Inline Station Serial Output
- Phoenix Contact IB IL Series In-line Controller for Use with Inline Station
- Phoenix Contact IB IL Series Terminal for Use with Absolute Encoders
