Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- RS Stock No.:
- 801-7481
- Mfr. Part No.:
- 2861276
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£77.19
(exc. VAT)
£92.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.19 |
*price indicative
- RS Stock No.:
- 801-7481
- Mfr. Part No.:
- 2861276
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| Series | IB IL | |
| For Use With | I/O Module, Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus, cUL, UL, EAC | |
| Hazardous Area Certification | ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
Series IB IL | ||
For Use With I/O Module, Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals cULus, cUL, UL, EAC | ||
Hazardous Area Certification ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact Inline Digital Output Terminal, 24V DC, 4 Outputs - IB IL 24 DO 4-PAC - 2861276
Effectively transmit digital output signals from an inline station using this terminal from Phoenix Contact. It features four outputs so you can use it for multiple transfers simultaneously, and the terminal points are conveniently numbered to avoid false connections. A spring cage connection maintains a secure link, while a 500kBit/s transmission speed means it's reliable for rapid data transfer. For quick diagnosis and increased safety, LED signals let you know the status of the device and alert you to short circuits and overloads.
This terminal is DIN rail mounted, which makes it easy to install and access, and its slim width of 12.2mm means it takes up minimal space. It's compatible with a wide range of fieldbus systems and Ethernet networks, making it a versatile choice. Use it to remotely manage your communication systems and factory automation tasks.
• Low weight of 66g for reduced strain on a panel
• IP20 (ingress protection) rating for safe manual handling
• Operating temperature range between -25°C and +55°C for use in demanding environments
• Minimal power consumption of 0.33W to conserve energy
IB Inline Terminal
Phoenix Contact System
Related links
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
