Phoenix Contact IB IL 24 FLM-PAC Series Terminal Block for Use with Fieldline Modular Local Bus

Subtotal (1 unit)*

£72.41

(exc. VAT)

£86.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.41

*price indicative

RS Stock No.:
801-7472
Mfr. Part No.:
2736903
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block

Accessory Type

Terminal Block

Series

IB IL 24 FLM-PAC

For Use With

Fieldline Modular Local Bus

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

cUL, cULus, EAC, UL

COO (Country of Origin):
DE

IB Inline Terminal


Phoenix Contact System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy