Siemens TM5 Series PLC I/O Module for Use with ET200S Series
- RS Stock No.:
- 662-3678
- Mfr. Part No.:
- 6ES7151-3AA23-0AB0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£367.82
(exc. VAT)
£441.38
(inc. VAT)
- RS Stock No.:
- 662-3678
- Mfr. Part No.:
- 6ES7151-3AA23-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Range | SIMATIC | |
| Series | TM5 | |
| For Use With | ET200S Series | |
| Dimensions | 119.5 x 60 x 75 mm | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Range SIMATIC | ||
Series TM5 | ||
For Use With ET200S Series | ||
Dimensions 119.5 x 60 x 75 mm | ||
Non Compliant
- COO (Country of Origin):
- DE
Siemens Interface Module
The Siemens ET200S PLC I/O module is a 2X bus interfacing using RJ45. This electronic module enables electronic or mechanical motor starter modules to be connected to ET 200S PLCs through PROFINET. It requires SIMATIC MMC for using without battery.
Features and Benefits
Transfer rate is up to 100Mbit/s max
Performs complete data transfer with the PROFINET I/O Controller
With integrated 2-port switch for linear installation
Connection module included
Performs complete data transfer with the PROFINET I/O Controller
With integrated 2-port switch for linear installation
Connection module included
Applications
Industrial automation
Robotics
Automobiles industry
Robotics
Automobiles industry
Certifications
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
BSEN 61340-5-1:2007


