Siemens TM5 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Analogue, 24 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£184.83

(exc. VAT)

£221.80

(inc. VAT)

RS Stock No.:
662-3637
Mfr. Part No.:
6ES7134-4GD00-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

PLC I/O Module

Range

SIMATIC

Series

TM5

Number of Inputs

4

Input Type

Analogue

For Use With

SIMATIC ET 200S Series

Supply Voltage

24 V

Cable Length

200 (shielded)m

Dimensions

81 x 15 x 52 mm

Non Compliant

Siemens PLC I/O Module, 24V DC Supply Voltage, 8 Bytes Address Space Per Module - SIMATIC Series - 6ES7134-4GD00-0AB0


Establish reliable communication links between your PLC and peripheral devices with this I/O module from Siemens. It's designed for use with controllers in the SIMATIC ET 200S series and it lets you control and monitor components that have analogue inputs. Thanks to four integrated input ports, you can connect multiple devices such as sensors and automate their functions. The I/O module's thermoplastic housing offers impact and abrasion resistance, making it suitable for use in harsh industrial environments. It also has air vents to support passive cooling from the atmosphere, preventing the build-up of heat and optimising performance. Modules like this are commonly used in robotics and industrial automation systems.

• Voltage rating of 24V DC for use in low-voltage systems
• Compact dimensions of 81 (height) x 15 (width) x 52mm (depth) for installation in setups with limited space
• Low power loss of 0.6W for effective energy use

Does this I/O module detect errors?


Yes, this module can detect errors like wire breaks and overflows or underflows. It also has a red LED indicator so you can spot a group error at a glance.