Siemens Micro 800 Series Digital I/O Module for Use with SIMATIC ET 200S Series, Digital

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£72.72

(exc. VAT)

£87.26

(inc. VAT)

RS Stock No.:
662-3549
Mfr. Part No.:
6ES7132-4HB01-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Digital I/O Module

Range

SIMATIC

Series

Micro 800

Number of Outputs

2

Output Type

Digital

For Use With

SIMATIC ET 200S Series

Output Current

5 A

Cable Length

600 (Unshielded) m, 1000 (Shielded) m

Maximum Operating Temperature

+55°C

Dimensions

81 x 15 x 52 mm

RoHS Status: Not Applicable

Siemens Digital I/O Module For Use With SIMATIC ET 200S Series, 15mm Width, 24V DC Input - Micro 800 Series - 6ES7132-4HB01-0AB0


To increase the number of functions an industrial network can perform, use this digital input/output module from Siemens. It communicates between your processor and a connected I/O device, such as a switch, sensor or starter. Two integrated output channels and a 5A current switching capacity make signalling is efficient. It simply plugs into any spare compatible terminal module on a control cabinet rack. With no wiring or network shut down necessary for its installation, this device makes it quick and easy to expand or upgrade an automated system.

• Compatible with SIMATIC logic controllers and devices, making it easy to integrate with existing systems
• Reverse polarity protection to increase safety of circuits and reduce maintenance
• Green LED diagnostic indictor for digital outputs makes it easy to read the device's status

What voltages can this digital I/O module handle?


This module works with high voltages between 24V and 120V DC and between 24V and 230V AC. This wide power range makes it a versatile option for industrial networks.