Eaton MFD-AC-CP8, MFD-CP10 Series PLC I/O Module for Use with MFD-AC-CP8, MFD-CP10, Digital, Relay

Stock information currently inaccessible
RS Stock No.:
478-9892
Mfr. Part No.:
265364 & MFD-RA17
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

PLC I/O Module

Series

MFD-AC-CP8, MFD-CP10

Number of Inputs

12

Input Type

Digital

Output Type

Relay

Number of Outputs

1 (Analogue), 4 (Relay)

For Use With

MFD-AC-CP8, MFD-CP10

Dimensions

90 x 88.1 x 44 mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy