Siemens UP 117 Series Adapter for Use with Delta Switches And Wall Box Mounted Control Devices With Bti Plug, DC, 24 V
- RS Stock No.:
- 287-8576
- Mfr. Part No.:
- UP 117C12
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-8576
- Mfr. Part No.:
- UP 117C12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
- COO (Country of Origin):
- RO
The Siemens bus coupling unit provides the connection to the bus for DELTA switches and wall box mounted control devices with bus transceiver interface. It is designed with a mounting frame for NEMA type wall boxes, ensuring easy installation and secure mounting.
Equipped with screwless bus connection block for easy and secure connection
Comes with a mounting frame for NEMA type wall boxes for convenient installation
Provides connection to the bus for DELTA switches and wall box mounted control devices with BTI
Compact plastic housing with dimensions of 111 mm x 65 mm x 19 mm for space-saving installation
Comes with a mounting frame for NEMA type wall boxes for convenient installation
Provides connection to the bus for DELTA switches and wall box mounted control devices with BTI
Compact plastic housing with dimensions of 111 mm x 65 mm x 19 mm for space-saving installation

