Phoenix Contact IBS IL 24 RB-T-PAC Series Communication Module for Use with PLCs And I/O Systems

Subtotal (1 unit)*

£144.69

(exc. VAT)

£173.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.69

*price indicative

RS Stock No.:
286-1125
Mfr. Part No.:
2861441
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Communication Module

Accessory Type

Communication Module

Series

IBS IL 24 RB-T-PAC

For Use With

PLCs And I/O Systems

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

IEC61140, VDE0140-1, EN61140

Communication Protocol

INTERBUS

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact Communication module INTERBUS branch terminal, complete with accessories.

Diagnostic and status indicators

Environmental friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy