Phoenix Contact IB IL TEMP 2 RTD-PAC Series Temperature Module for Use with Inline Station

Subtotal (1 unit)*

£603.03

(exc. VAT)

£723.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£603.03

*price indicative

RS Stock No.:
286-1124
Mfr. Part No.:
2861412
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Temperature Module

Accessory Type

Temperature Module

Series

IB IL TEMP 2 RTD-PAC

For Use With

Inline Station

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

VDE0140-1, IEC61140, EN61140

Supply Voltage

7.5V dc

COO (Country of Origin):
DE
The Phoenix Contact Inline, Analog input terminal has connection of sensors in 2-conductor technology. 8 analog single-ended signal inputs for the connection of either voltage or current signals.

Process data multiplex mode

High measuring accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy