Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- RS Stock No.:
- 265-9093
- Distrelec Article No.:
- 303-48-041
- Mfr. Part No.:
- 2702495
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£215.34
(exc. VAT)
£258.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.34 |
*price indicative
- RS Stock No.:
- 265-9093
- Distrelec Article No.:
- 303-48-041
- Mfr. Part No.:
- 2702495
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Module | |
| Accessory Type | Communication Module | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL Listed, UL Listed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Module | ||
Accessory Type Communication Module | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals cUL Listed, UL Listed | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Inline terminal is designed for use within an Inline station. The measured values are depicted in standardized representation format. Inline ECO terminals are approved for the temperature range from 0°C to +55°C. The electronics base and Inline connector are supplied as standard.
4 analogue input channels
Connection of sensors in 2-conductor technology
Standardized representation data format
12 bits Resolution
Diagnostic indicator
Related links
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Module
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Segment Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
