Phoenix Contact EV Series Memory for Use with PLC
- RS Stock No.:
- 265-9065
- Mfr. Part No.:
- 1624092
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£189.15
(exc. VAT)
£226.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.15 |
*price indicative
- RS Stock No.:
- 265-9065
- Mfr. Part No.:
- 1624092
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Memory | |
| Accessory Type | Memory Card | |
| Series | EV | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Memory | ||
Accessory Type Memory Card | ||
Series EV | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Program memory individual function blocks, such as energy and charging management, are licensed, which means that a fee is charged for each controller on which licensed blocks are to be used. The blocks check the license stored on the controller during runtime and enable themselves or run for a limited time in demo mode.
Storage medium type
vertical mounting
Related links
- Phoenix Contact PLC Next Series Memory for Use with PLC
- Phoenix Contact PLCNEXT MEMORY Series Memory for Use with PLC System
- Phoenix Contact EV-T2M3SM Connector
- Phoenix Contact, EV-T1CCS Plastic null Repair Kit for use with Connector
- Phoenix Contact, EV-T2CCS null Repair Kit for use with Connector
- Phoenix Contact 500 mm Cable, 32A
- Phoenix Contact 0.5 m Cable, 32A
- Phoenix Contact 500 mm Cable, 32A
