Phoenix Contact, EV-T2CCS Repair Kit for use with Connector
- RS Stock No.:
- 493-182
- Mfr. Part No.:
- 1085799
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£173.56
(exc. VAT)
£208.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.56 |
*price indicative
- RS Stock No.:
- 493-182
- Mfr. Part No.:
- 1085799
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Repair Kit | |
| For Use With | Connector | |
| Series | EV-T2CCS | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Repair Kit | ||
For Use With Connector | ||
Series EV-T2CCS | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Phoenix Contact repair kit provides a comprehensive solution for the CCS type 2 high-performance charging system. Designed specifically to facilitate easy maintenance, it includes essential components for replacing the mating face frame of vehicle charging connectors without the need to drain coolant. The kit ensures that repairs can be carried out swiftly and efficiently, allowing for minimal downtime. Produced in compliance with modern automotive standards and regulations, this repair kit features high-quality materials to enhance durability and reliability in demanding environments. With a focus on user-friendly functionality, it embodies innovative design tailored for convenience and performance in electric vehicle applications.
Includes a replaceable mating face frame for rapid repairs
Utilises a black housing that blends seamlessly with most vehicle aesthetics
Equipped with 5x M4X10 flat head screws featuring Torx safety drive for secure assembly
Incorporates a special bit for insulated screwdrivers to enhance user safety
Designed to conform with IEC standards ensuring safety and compatibility
Suitable for use in extreme temperatures making it reliable for various conditions
Backed by rigorous quality production standards ensuring operational excellence
Utilises a black housing that blends seamlessly with most vehicle aesthetics
Equipped with 5x M4X10 flat head screws featuring Torx safety drive for secure assembly
Incorporates a special bit for insulated screwdrivers to enhance user safety
Designed to conform with IEC standards ensuring safety and compatibility
Suitable for use in extreme temperatures making it reliable for various conditions
Backed by rigorous quality production standards ensuring operational excellence
Related links
- Phoenix Contact, EV-T2CCS Repair Kit for use with Connector
- Phoenix Contact, EV-T1CCS Repair Kit for use with Connector
- Phoenix Contact EV-T2M3SM Connector
- Phoenix Contact EV-RFID RFID Reader
- Phoenix Contact 32A, 500mm Cable
- Phoenix Contact EV Series Memory for Use with PLC
- Phoenix Contact 32A, 500mm Cable
- Phoenix Contact 32A, 500mm Cable
