Phoenix Contact, EV-T2CCS Repair Kit for use with Connector
- RS Stock No.:
- 521-266
- Mfr. Part No.:
- 1295577
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£135.10
(exc. VAT)
£162.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.10 |
*price indicative
- RS Stock No.:
- 521-266
- Mfr. Part No.:
- 1295577
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Repair Kit | |
| For Use With | Connector | |
| Series | EV-T2CCS | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Repair Kit | ||
For Use With Connector | ||
Series EV-T2CCS | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Phoenix Contact repair kit includes accessories for maintenance, featuring a black housing. It comes with a DC contact holder that integrates the front part of the DC contacts, complying with IEC 62196-3-1 standards. The kit allows for replacement without the need to drain the coolant, making the repair process more efficient and convenient.
Complete product range
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Maintenance friendly replacement of the mating face frame without draining the coolant
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Maintenance friendly replacement of the mating face frame without draining the coolant
Related links
- Phoenix Contact, EV-T2CCS Repair Kit for use with Connector
- Phoenix Contact, EV-T1CCS Repair Kit for use with Connector
- Phoenix Contact EV-T2M3SM Connector
- Phoenix Contact EV-RFID RFID Reader
- Phoenix Contact 32A, 500mm Cable
- Phoenix Contact EV Series Memory for Use with PLC
- Phoenix Contact 32A, 500mm Cable
- Phoenix Contact 32A, 500mm Cable
