Schneider Electric Modicon TSX Micro Series PLC I/O Module for Use with Modicon TSX, Discrete, Discrete
- RS Stock No.:
- 253-2335
- Mfr. Part No.:
- TSXDMZ28DR
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£677.00
(exc. VAT)
£812.40
(inc. VAT)
- RS Stock No.:
- 253-2335
- Mfr. Part No.:
- TSXDMZ28DR
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC I/O Module | |
| Series | Modicon TSX Micro | |
| Input Type | Discrete | |
| Number of Inputs | 16 | |
| Number of Outputs | 12 | |
| Output Type | Discrete | |
| For Use With | Modicon TSX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC I/O Module | ||
Series Modicon TSX Micro | ||
Input Type Discrete | ||
Number of Inputs 16 | ||
Number of Outputs 12 | ||
Output Type Discrete | ||
For Use With Modicon TSX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Schneider Electric Digital/Analogue Input/Output Modules - TModicon TSX Micro Series
Introducing Schneider Electrics digital and analogue input and output modules, they are supplied in die-cast castings for extra durability and are brought to you in either full or half height modules.
Input modules: They receive signals from the sensors and carry out acquisition functions, adaptation functions, galvanic insulation functions, filtering functions and functions protecting against parasitic signals.
Output modules: They carry out latch functions on the orders given by the processor to enable pre-actuator control through decoupling circuits and amplification circuits.
Output modules: They carry out latch functions on the orders given by the processor to enable pre-actuator control through decoupling circuits and amplification circuits.
Meets demands with regards:
- At the function level via direct or alternating inputs/outputs, positive or negative logic
- Also, with connection via screw terminal blocks or HE10 connectors
- Modularity
- At the function level via direct or alternating inputs/outputs, positive or negative logic
- Also, with connection via screw terminal blocks or HE10 connectors
- Modularity
Features & Benefits
High performance and easy installation
With the exception of the first slot (that will only accept a full-height module), 1 slot within the Micro PLC rack can accommodate 1 full height module or 2 half height modules. These may be a mix of digital, analogue, safety or AS-i modules
The 24Vdc input modules have a switch on the card for selecting sink or source mode (PNP/NPN)
Modules have a removable terminal block or (in the case of the 64-channel module) HE10 connectors
Using the telefast pre-wired cabling system, the connectors can then be connected to telefast connection bases (which replace panel terminals) via a multi-core cable, available in lengths of 1m, 2m or 3m thus saving hours of wiring time between the PLC and panel terminals
With the exception of the first slot (that will only accept a full-height module), 1 slot within the Micro PLC rack can accommodate 1 full height module or 2 half height modules. These may be a mix of digital, analogue, safety or AS-i modules
The 24Vdc input modules have a switch on the card for selecting sink or source mode (PNP/NPN)
Modules have a removable terminal block or (in the case of the 64-channel module) HE10 connectors
Using the telefast pre-wired cabling system, the connectors can then be connected to telefast connection bases (which replace panel terminals) via a multi-core cable, available in lengths of 1m, 2m or 3m thus saving hours of wiring time between the PLC and panel terminals
Full Height Modules
32 outputs (relay): TSXDSZ32R5
16 inputs (24Vdc)/12 outputs (relay): TSXDMZ28DR
32 inputs (24Vdc)/32 outputs (24Vdc) or relay when using the telefast system: TSXDMZ64DTK
Half Height modules
12 inputs (24Vdc) TSXDEZ12D2
8 outputs (relay) TSXDSZ08R5
32 outputs (relay): TSXDSZ32R5
16 inputs (24Vdc)/12 outputs (relay): TSXDMZ28DR
32 inputs (24Vdc)/32 outputs (24Vdc) or relay when using the telefast system: TSXDMZ64DTK
Half Height modules
12 inputs (24Vdc) TSXDEZ12D2
8 outputs (relay) TSXDSZ08R5
Schneider Electric TSX Micro - 28 I/O 24 V DC relay - TSXDMZ28DR
• Forms part of the Modicon TSX Micro Automation platform
• 16 screw terminal block discrete input number
• Discrete input voltage - 24 V DC, discrete input logic: negative
• Discrete input current is 9 mA
• Resistive load type
• 4.5 W power dissipation
• 16 screw terminal block discrete input number
• Discrete input voltage - 24 V DC, discrete input logic: negative
• Discrete input current is 9 mA
• Resistive load type
• 4.5 W power dissipation

