Phoenix Contact IB IL 24 DO 8/HD-ECO Series Terminal for Use with Inline Station

Subtotal (1 unit)*

£65.32

(exc. VAT)

£78.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.32

*price indicative

RS Stock No.:
241-6041
Distrelec Article No.:
303-48-053
Mfr. Part No.:
2702793
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal

Accessory Type

In-Line Terminal

Series

IB IL 24 DO 8/HD-ECO

For Use With

Inline Station

IP Rating

IP20

Hazardous Area Certification

UL

Standards/Approvals

Protection class III (IEC 61140,EN 61140,VDE 0140-1)

COO (Country of Origin):
DE
The Phoenix Contact's inline terminal is designed for use within an Inline station. It is used to output digital signals.

Connection of actuators in 1-conductor technology

Nominal current per output: 500 mA

Total current of the terminal: 4 A

Short-circuit and overload-protected outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy