Phoenix Contact AXL F RTD4 1H Series I/O Unit for Use with Axioline
- RS Stock No.:
- 241-6015
- Distrelec Article No.:
- 303-48-005
- Mfr. Part No.:
- 2688556
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£350.58
(exc. VAT)
£420.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.58 |
*price indicative
- RS Stock No.:
- 241-6015
- Distrelec Article No.:
- 303-48-005
- Mfr. Part No.:
- 2688556
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | I/O Unit | |
| Series | AXL F RTD4 1H | |
| For Use With | Axioline | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS | |
| Hazardous Area Certification | UL | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type I/O Unit | ||
Series AXL F RTD4 1H | ||
For Use With Axioline | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS | ||
Hazardous Area Certification UL | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's I/O module is designed for use within an Axioline F station. It is used to acquire signals from resistive temperature sensors. The module supports all common platinum sensors in accordance with DIN EN 60751 and SAMA, as well as nickel sensors in accordance with DIN 43760.
Mounting type DIN rail
Colour traffic grey A RAL 7042
Width 35 mm
Height 126.1 mm
Depth 54 mm
Transmission speed 100 Mbps
Related links
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F AI4 I 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F AO4 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F DI16/1 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F SGI2 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/1 DO8/1 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/1 DO8/1 XC 1H Series PLC I/O Module for Use with Axioline F
