Phoenix Contact Radioline Series USB Cable

Subtotal (1 unit)*

£100.38

(exc. VAT)

£120.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.38

*price indicative

RS Stock No.:
227-5063
Mfr. Part No.:
2903447
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

USB Cable

Product Type

USB Cable

Series

Radioline

Standards/Approvals

Conformance with EMC Directive 2014/30/EU, EAC  EAC-Zulassung, EAC Ex Approvals, Environmental Product China RoHS Environmentally Friendly Use Period = 50 years, Noise immunity EN 61000-6-2, Noise emission EN 61000-6-4

Hazardous Area Certification

EAC

Communication Protocol

USB

COO (Country of Origin):
DE
The Phoenix Contact Radioline USB data cable is used for communication between the PC and Radioline devices, energy supply for diagnostics and configuration via the USB port of the PC.

Power supply for diagnostics and configuration via the USB port of the PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy