Phoenix Contact Digital Input Expansion Module 30.5 V DC Transistor for use with Radioline
- RS Stock No.:
- 227-5057
- Distrelec Article No.:
- 303-17-055
- Mfr. Part No.:
- 2902811
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£397.82
(exc. VAT)
£477.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £397.82 |
*price indicative
- RS Stock No.:
- 227-5057
- Distrelec Article No.:
- 303-17-055
- Mfr. Part No.:
- 2902811
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Input Expansion Module | |
| Input Type | 30.5 V DC | |
| Number of Inputs | 8 | |
| Output Type | Transistor | |
| Mount Type | DIN Rail | |
| Number of Outputs | 8 | |
| For Use With | Radioline | |
| Width | 17.5mm | |
| Depth | 114.5mm | |
| Standards/Approvals | EAC, cULus, UL, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Input Expansion Module | ||
Input Type 30.5 V DC | ||
Number of Inputs 8 | ||
Output Type Transistor | ||
Mount Type DIN Rail | ||
Number of Outputs 8 | ||
For Use With Radioline | ||
Width 17.5mm | ||
Depth 114.5mm | ||
Standards/Approvals EAC, cULus, UL, cUL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Radioline - I/O extension module has 8 digital transistor outputs.
Easy startup via thumbwheel
Approved for use in zone 2
