Phoenix Contact Digital Input Expansion Module Analogue for use with Radioline
- RS Stock No.:
- 227-5055
- Distrelec Article No.:
- 303-17-050
- Mfr. Part No.:
- 2901538
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£432.85
(exc. VAT)
£519.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 08 June 2026
- Plus 1 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £432.85 |
*price indicative
- RS Stock No.:
- 227-5055
- Distrelec Article No.:
- 303-17-050
- Mfr. Part No.:
- 2901538
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Input Expansion Module | |
| Output Type | Analogue | |
| Mount Type | DIN Rail | |
| Number of Outputs | 4 | |
| For Use With | Radioline | |
| Standards/Approvals | UL, cUL, cULus, EAC | |
| Width | 17.5mm | |
| Depth | 114.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Input Expansion Module | ||
Output Type Analogue | ||
Mount Type DIN Rail | ||
Number of Outputs 4 | ||
For Use With Radioline | ||
Standards/Approvals UL, cUL, cULus, EAC | ||
Width 17.5mm | ||
Depth 114.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Radioline I/O extension module has 4 analog current or voltage outputs with Channel-to-channel electrical isolation.
Easy startup via thumbwheel
Approved for use in zone 2
