Phoenix Contact Radioline Series Memory Module for Use with RAD-900

Subtotal (1 unit)*

£62.78

(exc. VAT)

£75.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.78

*price indicative

RS Stock No.:
227-5047
Mfr. Part No.:
2702122
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Configuration Memory

Product Type

Memory Module

Series

Radioline

For Use With

RAD-900

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
US
The Phoenix Contact Radioline - configuration stick is easy and safe network addressing for the 900 MHz wireless module (RAD-900-...) with unique network ID and RF band 1.

Unique Network ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy