Phoenix Contact AXL AI 8 Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 224-9848
- Mfr. Part No.:
- 2688064
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£482.94
(exc. VAT)
£579.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £482.94 |
*price indicative
- RS Stock No.:
- 224-9848
- Mfr. Part No.:
- 2688064
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | I/O Module | |
| Series | AXL AI 8 | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL, cUL | |
| Standards/Approvals | EAC, cULus, cUL, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type I/O Module | ||
Series AXL AI 8 | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Hazardous Area Certification UL, cUL | ||
Standards/Approvals EAC, cULus, cUL, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact I/O module is designed for use within an Axioline F station. It is used to acquire analog voltage and current signal. It has 8 analog, bipolar input channel for the connection of either voltage or current signal and connection of sensor in 2-wire technology.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL AO 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL UTH 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL RTD 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL DI 16/1 HS Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
