Phoenix Contact AXL DO 16/3 Series PLC I/O Module, Digital

Subtotal (1 unit)*

£212.50

(exc. VAT)

£255.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 999,999,998 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.50

*price indicative

RS Stock No.:
224-9845
Distrelec Article No.:
303-47-992
Mfr. Part No.:
2688048
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

AXL DO 16/3

Output Type

Digital

Number of Outputs

16

Output Current

300 μA

Dimensions

129.9 x 53.6 x 54 mm

COO (Country of Origin):
DE
The Phoenix Contact module is designed for use within an Axioline F station. It is used to output digital signals. It has 16 digital outputs and outputs are protected against short circuit and overload. It using connection of actuator in 2 and 3-wire technology in minimum update time of 100 μs.

Ambient temperature -25 °C to 60 °C
Degree of protection IP20

Related links