Phoenix Contact 14, CABLE-FLK20/OE/0 Series Wire to Board Cable
- RS Stock No.:
- 224-9839
- Mfr. Part No.:
- 2305305
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£54.65
(exc. VAT)
£65.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.65 |
*price indicative
- RS Stock No.:
- 224-9839
- Mfr. Part No.:
- 2305305
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | Wire to Board Cable | |
| Series | 14, CABLE-FLK20/OE/0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, cUL, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type Wire to Board Cable | ||
Series 14, CABLE-FLK20/OE/0 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, cUL, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact round cable set has 20 positions with 1 meters length. The wires are marked and fitted with ferrules.
Operating temperature range is from -40 °C to 70 °C
IP00 protection class
Pollution degree 2
Overvoltage category II
Related links
- Phoenix Contact 14, CABLE-FLK14/OE/0 Series Wire to Board Cable
- Phoenix Contact CABLE-FLK20/OE/0.14/ 50 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK20/OE/0.14/ 600 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK20/OE/0.14/ 800 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK20/OE/0.14/250 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK20/OE/0.14/ 400 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK20/OE/0.14/1000 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK20/OE/0.14/300 Series PLC Cable for Use with Controller
