Phoenix Contact 14, CABLE-FLK14/OE/0 Series Wire to Board Cable
- RS Stock No.:
- 224-9838
- Mfr. Part No.:
- 2305266
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-9838
- Mfr. Part No.:
- 2305266
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Safety Boots | |
| Product Type | Wire to Board Cable | |
| Series | 14, CABLE-FLK14/OE/0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, cUL, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Safety Boots | ||
Product Type Wire to Board Cable | ||
Series 14, CABLE-FLK14/OE/0 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, cUL, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact round cable set has 14 positions with 1.5 meters length. The wires are marked and fitted with ferrules.
Operating temperature range is from -40 °C to 70 °C
IP20 protection class
Pollution degree 2
Overvoltage category II
Related links
- Phoenix Contact 14, CABLE-FLK14/OE/0 Series Wire to Board Cable
- Phoenix Contact 14, CABLE-FLK20/OE/0 Series Wire to Board Cable
- Phoenix Contact CABLE-FLK14/OE/0.14/250 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK14/OE/0.14/300 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK14/OE/0.14/ 800 Series PLC Cable for Use with Controller
- Phoenix Contact 14 Way Female IDC to 14 Way Free End Wire to Board Cable, 2 m
- Phoenix Contact Male D-Sub 9-Pin Unterminated Cable 25/S, CABLE-D-9SUB/M/OE/0 Series
- Phoenix Contact Male D-Sub 9-Pin Unterminated Cable 25/S, CABLE-D-9SUB/M/OE/0 Series
