Phoenix Contact FLK Series PLC Cable for Use with Controller
- RS Stock No.:
- 224-9821
- Mfr. Part No.:
- 2288927
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£25.62
(exc. VAT)
£30.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.62 |
*price indicative
- RS Stock No.:
- 224-9821
- Mfr. Part No.:
- 2288927
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | FLK | |
| For Use With | Controller | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series FLK | ||
For Use With Controller | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, cUL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact round cable set is supplied in a variety of lengths & positions to suit a variety of applications. In this leads are compatibility with a range of other popular range for ease of installation.
Ambient temperature is -40 °C to 70 °C
Related links
- Phoenix Contact FLK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 10/EZ-DR/50/KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 40/EZ-DR/250/KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV
- Phoenix Contact FLK Series PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
- Phoenix Contact FLK Series PLC Cable for Use with Yokogawa Stardom, Yokogawa Centum CS3000R3
- Phoenix Contact FLK Series PLC Cable for Use with Allen-Bradley Controllogix
