Phoenix Contact Axioline F Series Card Slot Filler for Use with PLC and IO Module
- RS Stock No.:
- 220-5662
- Distrelec Article No.:
- 303-47-972
- Mfr. Part No.:
- 1088136
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£118.07
(exc. VAT)
£141.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.07 |
*price indicative
- RS Stock No.:
- 220-5662
- Distrelec Article No.:
- 303-47-972
- Mfr. Part No.:
- 1088136
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Card Slot Filler | |
| Accessory Type | Module Carrier | |
| Series | Axioline F | |
| For Use With | PLC and IO Module | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CU, EN 61000-6-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Card Slot Filler | ||
Accessory Type Module Carrier | ||
Series Axioline F | ||
For Use With PLC and IO Module | ||
IP Rating IP20 | ||
Standards/Approvals UL, CU, EN 61000-6-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact module carrier of Axioline F is a backplane that has 6 slots for Axioline smart elements.
degree of protection: IP20
Related links
- Phoenix Contact AXL F BP SE4 Series Card Slot Filler for Use with PLC and IO Module
- Phoenix Contact Axioline F Series Safety Module 4 Outputs NO
- Phoenix Contact Axioline F Series Safety Module 2 Outputs NO
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact Axioline F Series Safety Module for Use with PLC
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline F XC Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline F Series Controller
