Phoenix Contact AXL SE SC-A Series Cover for Use with PLC and IO Module
- RS Stock No.:
- 220-5660
- Distrelec Article No.:
- 303-47-970
- Mfr. Part No.:
- 1088134
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.68
(exc. VAT)
£14.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 7 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.68 |
*price indicative
- RS Stock No.:
- 220-5660
- Distrelec Article No.:
- 303-47-970
- Mfr. Part No.:
- 1088134
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Series | AXL SE SC-A | |
| For Use With | PLC and IO Module | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | EN 60068-2-27/IEC 60068-2-27, IEC 60664-1, EN 61140, EN 61000-4-4/IEC 61000-4-4, EN 61000-6-2, EN 61000-4-6/IEC 61000-4-6, VDE 0140-1, IEC 61140, EN 60068-2-6/IEC 60068-2-6, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cover | ||
Product Type Cover | ||
Series AXL SE SC-A | ||
For Use With PLC and IO Module | ||
IP Rating IP20 | ||
Hazardous Area Certification UL | ||
Standards/Approvals EN 60068-2-27/IEC 60068-2-27, IEC 60664-1, EN 61140, EN 61000-4-4/IEC 61000-4-4, EN 61000-6-2, EN 61000-4-6/IEC 61000-4-6, VDE 0140-1, IEC 61140, EN 60068-2-6/IEC 60068-2-6, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline smart element into systems with the Smart Element interface. This Smart Element cover is an unused smart element slot.
Protects an unused Smart Element slot
Device rating plate stored
Related links
- Phoenix Contact AXL SE RTD4 PT100 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE DO16/1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE IOL4 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RS485 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE AI4 I 4-20 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE AO4 U 0-10 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE AI4 U 0-10 Series PLC I/O Module for Use with Axioline F Modular I/O System
