Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System

Subtotal (1 unit)*

£180.36

(exc. VAT)

£216.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.36

*price indicative

RS Stock No.:
220-5658
Distrelec Article No.:
303-47-968
Mfr. Part No.:
1088131
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

I/O Module

Product Type

PLC I/O Module

Series

AXL SE CNT1

For Use With

Axioline F Modular I/O System

IP Rating

IP20

Standards/Approvals

EN 61000-4-6/IEC 61000-4-6, VDE 0140-1, IEC 61140, IEC 60664-1, EN 61140, EN 61000-6-4, EN 61000-6-2, EN 60068-2-27/IEC 60068-2-27, EN 60068-2-6/IEC 60068-2-6, EN 61000-4-2/IEC 61000-4-2, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-5/IEC 61000-4-5

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact I/O module with IP20 and IP65/IP67 degrees of protection are suitable for all common bus systems and networks. Acquire input and output data directly in the control cabinet or in your systems and machines. Protect your data and signal traffic reliably and design your systems for every possible area of application. Configure the speed, functions, and structure in accordance with your requirements.

Activation of an output is based on a comparative value

Counter control using a hardware or software gate

Single or periodic count

Protected 24 V sensor/actuator supply

Device rating plate stored

Related links