Phoenix Contact Axioline Smart Elements Series PLC I/O Module for Use with Axioline F Modular I/O System
- RS Stock No.:
- 220-5657
- Distrelec Article No.:
- 303-47-967
- Mfr. Part No.:
- 1088130
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£199.81
(exc. VAT)
£239.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.81 |
*price indicative
- RS Stock No.:
- 220-5657
- Distrelec Article No.:
- 303-47-967
- Mfr. Part No.:
- 1088130
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | PLC I/O Module | |
| Series | Axioline Smart Elements | |
| For Use With | Axioline F Modular I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | cULus, UL, cUL | |
| Hazardous Area Certification | UL | |
| Communication Protocol | EIA 422 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type PLC I/O Module | ||
Series Axioline Smart Elements | ||
For Use With Axioline F Modular I/O System | ||
IP Rating IP20 | ||
Standards/Approvals cULus, UL, cUL | ||
Hazardous Area Certification UL | ||
Communication Protocol EIA 422 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact I/O module with IP20 and IP65/IP67 degrees of protection are suitable for all common bus systems and networks. Acquire input and output data directly in the control cabinet or in your systems and machines. Protect your data and signal traffic reliably and design your systems for every possible area of application. Configure the speed, functions, and structure in accordance with your requirements.
Acquisition of digital signals from symmetrical incremental encoders (A, /A, B, /B, Z, /Z)
Measuring pulses of up to 1 MHz
Evaluating linear or rotary axes
Power supply for 5 V or 24 V encoder
1 input can be used for referencing
Latch function for quick buffering of positions
32-bit register to output the measured increments
Device rating plate stored
Related links
- Phoenix Contact Axioline SE Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline F XC Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE IOL4 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RS485 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RTD4 PT100 Series PLC I/O Module for Use with Axioline F Modular I/O System
