Phoenix Contact AXL SE DO16/1 Series PLC I/O Module for Use with Axioline F Modular I/O System

Subtotal (1 unit)*

£83.04

(exc. VAT)

£99.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.04

*price indicative

RS Stock No.:
220-5656
Distrelec Article No.:
303-47-966
Mfr. Part No.:
1088129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC I/O Module

Accessory Type

I/O Module

Series

AXL SE DO16/1

For Use With

Axioline F Modular I/O System

IP Rating

IP20

Standards/Approvals

EN 61140, EN 61000-4-2/IEC 61000-4-2, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-6/IEC 61000-4-6, IEC 60664-1, VDE 0140-1

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact I/O module with IP20 and IP65/IP67 degrees of protection are suitable for all common bus systems and networks. Acquire input and output data directly in the control cabinet or in your systems and machines. Protect your data and signal traffic reliably and design your systems for every possible area of application. Configure the speed, functions, and structure in accordance with your requirements.

16 digital outputs

24 V DC, 500 mA

Connection of actuators in 1-conductor technology

Substitute value behaviour of the outputs can be parameterized for the Smart Element

Device rating plate stored

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy