Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F Modular I/O System
- RS Stock No.:
- 220-5654
- Distrelec Article No.:
- 303-47-964
- Mfr. Part No.:
- 1088127
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£70.06
(exc. VAT)
£84.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 6 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.06 |
*price indicative
- RS Stock No.:
- 220-5654
- Distrelec Article No.:
- 303-47-964
- Mfr. Part No.:
- 1088127
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | I/O Module | |
| Series | AXL | |
| For Use With | Axioline F Modular I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | VDE 0140-1, IEC 61140, IEC 60664-1, EN 61140, EN 61131-2, EN 61000-4-6/IEC 61000-4-6, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EN 60068-2-6/IEC 60068-2-6, EN 60068-2-27/IEC 60068-2-27 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type I/O Module | ||
Series AXL | ||
For Use With Axioline F Modular I/O System | ||
IP Rating IP20 | ||
Standards/Approvals VDE 0140-1, IEC 61140, IEC 60664-1, EN 61140, EN 61131-2, EN 61000-4-6/IEC 61000-4-6, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EN 60068-2-6/IEC 60068-2-6, EN 60068-2-27/IEC 60068-2-27 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact AXL Series PLC I/O Module, Digital Input, For Use With Axioline F Modular I/O System - 1088127
This AXL SE DI16/1 is a digital input module designed for integration into industrial automation systems. It supports 16 digital inputs and operates at a nominal voltage of 24 V DC. The module features a quick filter time of less than 1 ms for enhanced system responsiveness and complies with international safety standards, making it suitable for various industrial environments.
Features & Benefits
• 16 digital inputs for multiple sensor connections
• Operates at a nominal voltage of 24V DC
• IP20 protection rating for safe industrial use
• 1-conductor connection technology for simplified wiring
• Quick filter time of less than 1 ms
• Polarity reversal protection for increased input security
Applications
• Digital signal applications in automation
• Integration within Axioline F modular systems
• Industrial settings requiring robust input features
• High-temperature environments up to +60°C
• Controlling and monitoring industrial machinery
Can I use it in environments above +60°C?
No, it is not advisable to exceed the maximum operating temperature of +60°C.
What is the input voltage range for this module?
The module operates within a voltage range of -3 V DC to 30 V DC.
Related links
- Phoenix Contact AXL SE AI4 U 0-10 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE IOL4 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RS485 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RTD4 PT100 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE DO16/1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE AO4 U 0-10 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE AI4 I 4-20 Series PLC I/O Module for Use with Axioline F Modular I/O System
