Phoenix Contact Axioline SE Series PLC I/O Module for Use with Axioline F Modular I/O System
- RS Stock No.:
- 220-5652
- Distrelec Article No.:
- 303-47-962
- Mfr. Part No.:
- 1088123
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£167.37
(exc. VAT)
£200.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.37 |
*price indicative
- RS Stock No.:
- 220-5652
- Distrelec Article No.:
- 303-47-962
- Mfr. Part No.:
- 1088123
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | PLC I/O Module | |
| Series | Axioline SE | |
| For Use With | Axioline F Modular I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000-4-6, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-6-2, EN 61000-6-4, EN 61140, IEC 60068-2-27, IEC 60068-2-6, IEC 60664-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61140, VDE 0140-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type PLC I/O Module | ||
Series Axioline SE | ||
For Use With Axioline F Modular I/O System | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000-4-6, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-6-2, EN 61000-6-4, EN 61140, IEC 60068-2-27, IEC 60068-2-6, IEC 60664-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61140, VDE 0140-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact I/O module with IP20 and IP65/IP67 degrees of protection are suitable for all common bus systems and networks. Acquire input and output data directly in the control cabinet or in your systems and machines. Protect your data and signal traffic reliably and design your systems for every possible area of application. Configure the speed, functions, and structure in accordance with your requirements.
4 analog output channels
Connection of actuators in 2-conductor technology
Current range: 4 mA ... 20 mA
Data format: standardized representation
Resolution: 12 bits
Wire-break detection
Substitute value behaviour can be parameterized for each output
Device rating plate stored
Related links
- Phoenix Contact AXL SE IOL4 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline F XC Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline Smart Elements Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RS485 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RTD4 PT100 Series PLC I/O Module for Use with Axioline F Modular I/O System
