Phoenix Contact PLC Expansion Module RS485 for use with Axioline F
- RS Stock No.:
- 212-7351
- Distrelec Article No.:
- 303-48-006
- Mfr. Part No.:
- 2688666
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£342.16
(exc. VAT)
£410.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.16 |
*price indicative
- RS Stock No.:
- 212-7351
- Distrelec Article No.:
- 303-48-006
- Mfr. Part No.:
- 2688666
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Expansion Module | |
| Output Type | RS485 | |
| Mount Type | DIN Rail | |
| For Use With | Axioline F | |
| Standards/Approvals | ABS, DNV GL, RINA, UL, LR, cUL, KR, BV, cULu, EAC, PRS, BSH | |
| Depth | 54mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Expansion Module | ||
Output Type RS485 | ||
Mount Type DIN Rail | ||
For Use With Axioline F | ||
Standards/Approvals ABS, DNV GL, RINA, UL, LR, cUL, KR, BV, cULu, EAC, PRS, BSH | ||
Depth 54mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact module is designed for use within an Axioline F station. The module is used to operate standard I/O device with serial interface on a bus system. In this A serial input and output channel in RS-232, RS-422, and RS-485 format and transmission speed can be set up to 250,000 baud.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
